text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB-H1812D681TR400F

NCB-H Series 1812 680 Ohm 4000 mA 0.03 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCB-H1812D681TR400F - Technical Attributes
Attributes Table
Impedance: 680Ω
Tolerance (%): ±25%
Rated Current: 4000mA
DC Resistance-Max: 0.03Ω
Case Size: 1812 (4532 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Dimension: L  4.5mm x W  3.2mm x H  1.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$96.20
USD
Quantity
Unit Price
1,000
$0.0962
3,000
$0.0935
4,000
$0.0928
10,000
$0.0906
15,000+
$0.0885
Product Variant Information section