text.skipToContent text.skipToNavigation

Manufacturer Part #

MPZ2012S331ATD25

MPZ Series 0805 330 Ohm 2.5 A 50 mOhm DCR Power Line Chip Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MPZ2012S331ATD25 - Technical Attributes
Attributes Table
Filter Type: Power-Line
Impedance: 330Ω
Rated Current: 2.5A
DC Resistance-Max: 50mΩ
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$107.60
USD
Quantity
Unit Price
4,000
$0.0269
12,000
$0.0263
16,000
$0.0261
40,000
$0.0256
60,000+
$0.025
Product Variant Information section