MPZ2012S101AT000 in Reel by TDK | Ferrite Beads | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MPZ2012S101AT000

MPZ Series 0805 100 Ohm 4 A 0.02 Ohm DCR Surface Mount Power Line Chip Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
TDK MPZ2012S101AT000 - Technical Attributes
Attributes Table
Impedance: 100Ω
Rated Current: 4A
DC Resistance-Max: 0.02Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
272,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.20
USD
Quantity
Unit Price
4,000
$0.0263
8,000
$0.0259
12,000
$0.0256
16,000
$0.0255
20,000+
$0.0249
Product Variant Information section