text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ1005A222ET000

MMZ-E Series 2.2 Ohm 150 mA 0402 (1005 Metric) Signal Line Ferrite Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MMZ1005A222ET000 - Technical Attributes
Attributes Table
Filter Type: Signal-Line
No of Elements: 1
Impedance: 2.2kΩ
Rated Current: 150mA
DC Resistance-Max: 2.2Ω
Case Size: 0402 (1005 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  1mm x W  0.5mm x H  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$433.00
USD
Quantity
Unit Price
10,000
$0.0433
20,000
$0.0425
30,000
$0.0421
40,000+
$0.0416
Product Variant Information section