text.skipToContent text.skipToNavigation

Manufacturer Part #

LSMGA452525T102NG

FBMH Series 1810 1 kOhm 3 A 60 mOhm DCR Power Line Chip Bead Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
TAIYO YUDEN LSMGA452525T102NG - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 1kΩ
Tolerance (%): ±30%
Rated Current: 3A
DC Resistance-Max: 60mΩ
Case Size: 1810 (4525 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Dimension: L  4.5mm x W  2.5mm x H  2.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$220.00
USD
Quantity
Unit Price
1,000
$0.22
2,000
$0.215
5,000+
$0.21
Product Variant Information section