text.skipToContent text.skipToNavigation

Manufacturer Part #

LSMCA451611T900RG

90 Ohms 100 MHz 1806 (4516 Metric) 4A 14mOhm 1 Power Line Ferrite Bead

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
TAIYO YUDEN LSMCA451611T900RG - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 90Ω
Tolerance (%): ±25%
Rated Current: 4A
DC Resistance-Max: 0.014Ω
Case Size: 1806 (4516 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Dimension: L  4.5mm x W  1.6mm x H  1.3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$91.20
USD
Quantity
Unit Price
2,000
$0.0456
6,000
$0.0444
8,000
$0.0441
20,000
$0.0431
30,000+
$0.0422
Product Variant Information section