text.skipToContent text.skipToNavigation

Manufacturer Part #

ILHB1206ER750V

ILHB Series 1206 75 Ω 3 A 0.03 Ω DCR SMT Multilayer Ferrite Bead

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2325
Product Specification Section
Vishay ILHB1206ER750V - Technical Attributes
Attributes Table
Impedance: 75Ω
Rated Current: 3A
DC Resistance-Max: 0.03Ω
Case Size: 1206 (3216 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$127.50
USD
Quantity
Unit Price
3,000
$0.0425
6,000
$0.0418
12,000
$0.0411
15,000
$0.0409
45,000+
$0.0396