text.skipToContent text.skipToNavigation

Manufacturer Part #

ILBB0805ER600V

ILBB Series 0805 60 Ohm 300 mA 0.15 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay ILBB0805ER600V - Technical Attributes
Attributes Table
Impedance: 60Ω
Rated Current: 300mA
DC Resistance-Max: 0.15Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
4000
Total
$148.00
USD
Quantity
Unit Price
4,000
$0.0185
12,000
$0.018
20,000
$0.0178
40,000
$0.0175
80,000+
$0.0171