text.skipToContent text.skipToNavigation

Manufacturer Part #

ILBB0603ER400V

Ferrite Beads Multi-Layer 40Ohm 25% 100MHz 0.4A 0.1Ohm DCR 0603

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2139
Product Specification Section
Vishay ILBB0603ER400V - Technical Attributes
Attributes Table
No of Elements: 1
Impedance: 40Ω
Tolerance (%): ±25%
Rated Current: 0.4A
DC Resistance-Max: 0.1Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$54.80
USD
Quantity
Unit Price
4,000
$0.0137
12,000
$0.0134
20,000
$0.0132
60,000
$0.0129
100,000+
$0.0126