Manufacturer Part #
ILB1206ER601V
ILB Series 1206 600 Ohm 200 mA 0.3 DCR SMD Ferrite Bead
Product Specification Section
Vishay ILB1206ER601V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay ILB1206ER601V - Technical Attributes
Attributes Table
Impedance: | 600Ω |
Rated Current: | 200mA |
DC Resistance-Max: | 0.3Ω |
Case Size: | 1206 (3216 Metric) |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0355
9,000
$0.0346
12,000
$0.0344
30,000
$0.0336
45,000+
$0.0329
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount