text.skipToContent text.skipToNavigation

Manufacturer Part #

ILB1206ER310V

ILB Series 1206 31 Ohm 600 mA 0.06 DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay ILB1206ER310V - Technical Attributes
Attributes Table
Impedance: 31Ω
Rated Current: 500mA
DC Resistance-Max: 0.05Ω
Case Size: 1206 (3216 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$93.00
USD
Quantity
Unit Price
3,000
$0.031
9,000
$0.0302
12,000
$0.03
30,000
$0.0294
45,000+
$0.0288