Manufacturer Part #
ILB1206ER260V
ILB Series 1206 26 Ohm 500 mA 0.05 Ohm DCR Surface Mount Ferrite Bead
Product Specification Section
Vishay ILB1206ER260V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay ILB1206ER260V - Technical Attributes
Attributes Table
Impedance: | 26Ω |
Rated Current: | 500mA |
DC Resistance-Max: | 0.05Ω |
Case Size: | 1206 (3216 Metric) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0318
9,000
$0.031
12,000
$0.0308
30,000
$0.0302
45,000+
$0.0295
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel