Manufacturer Part #
BLM41PG471SN1L
BLM Series 1206 470 Ohm 2000 mA 0.05 DCR Surface Mount Ferrite Bead
Product Specification Section
Murata BLM41PG471SN1L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM41PG471SN1L - Technical Attributes
Attributes Table
Impedance: | 470Ω |
Rated Current: | 2A |
DC Resistance-Max: | 50mΩ |
Case Size: | 1806 (4516 Metric) |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.105
5,000
$0.103
7,500
$0.102
10,000
$0.101
12,500+
$0.0985
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount