Manufacturer Part #
BLM41PG181SN1L
BLM Series 1206 180 Ohm 3500 mA 0.02 DCR Surface Mount Ferrite Bead
Product Specification Section
Murata BLM41PG181SN1L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM41PG181SN1L - Technical Attributes
Attributes Table
Impedance: | 180Ω |
Rated Current: | 3500mA |
DC Resistance-Max: | 0.02Ω |
Case Size: | 1806 (4516 Metric) |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.068
5,000
$0.0669
7,500
$0.0662
12,500
$0.0653
25,000+
$0.0636
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount