BLM41PG181SN1L in Reel by Murata | Ferrite Beads | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM41PG181SN1L

BLM Series 1206 180 Ohm 3500 mA 0.02 DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Murata BLM41PG181SN1L - Technical Attributes
Attributes Table
Impedance: 180Ω
Rated Current: 3500mA
DC Resistance-Max: 0.02Ω
Case Size: 1806 (4516 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$295.00
USD
Quantity
Unit Price
2,500
$0.118
5,000+
$0.115