BLM31PG601SN1L in Cut Tape by Murata | Ferrite Beads | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM31PG601SN1L

BLM Series 1206 600 Ohm 1500 mA 0.08 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2239
Product Specification Section
Murata BLM31PG601SN1L - Technical Attributes
Attributes Table
Impedance: 600Ω
Rated Current: 1500mA
DC Resistance-Max: 0.08Ω
Case Size: 1206 (3216 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,603
USA:
28,603
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.37
USD
Quantity
Unit Price
1
$0.37
15
$0.295
75
$0.25
300
$0.21
1,500+
$0.168