Manufacturer Part #
BLM31KN801SN1L
Ferrite Beads 1206 800ohms 2.5A General Purpose
Product Specification Section
Murata BLM31KN801SN1L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM31KN801SN1L - Technical Attributes
Attributes Table
Filter Type: | Power-Line |
No of Elements: | 1 |
Impedance: | 800Ω |
Rated Current: | 2.5A |
DC Resistance-Max: | 50mΩ |
Case Size: | 1206 (3216 Metric) |
Frequency-Max: | 100MHz |
Operating Temp Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.072
5,000
$0.0707
7,500
$0.07
10,000
$0.0695
12,500+
$0.0678
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount