text.skipToContent text.skipToNavigation
Product Specification Section
Murata BLM21RK102SN1D - Technical Attributes
Attributes Table
Impedance: 1kΩ
Rated Current: 200mA
DC Resistance-Max: 0.5Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$102.80
USD
Quantity
Unit Price
4,000
$0.0257
12,000
$0.0251
16,000
$0.0249
40,000
$0.0244
60,000+
$0.0239