text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21PG331SH1D

BLM Series 0805 330 Ohm 1500 mA 0.07 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM21PG331SH1D - Technical Attributes
Attributes Table
Impedance: 330Ω
Rated Current: 1500mA
DC Resistance-Max: 0.07Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$82.40
USD
Quantity
Unit Price
4,000
$0.0206
12,000
$0.0201
20,000
$0.0199
40,000
$0.0196
80,000+
$0.0191