text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21BD601SN1D

BLM Series 0805 600 Ohm 200 mA 0.35 DCR Surface Mount Ferrite Bead

Product Specification Section
Murata BLM21BD601SN1D - Technical Attributes
Attributes Table
Impedance: 600Ω
Rated Current: 200mA
DC Resistance-Max: 0.35Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45
USA:
45
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.23
USD
Quantity
Unit Price
1
$0.225
15
$0.17
100
$0.133
400
$0.105
2,000+
$0.0726