text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21BD222TN1D

BLM21 Series 0805 2.2 KOhm 200 mA 600 mOhm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2438
Product Specification Section
Murata BLM21BD222TN1D - Technical Attributes
Attributes Table
Impedance: 2.2kΩ
Rated Current: 200mA
DC Resistance-Max: 600mΩ
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
Germany (Online Only):
16,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$134.40
USD
Quantity
Unit Price
4,000
$0.0336
8,000
$0.033
16,000
$0.0325
20,000
$0.0323
60,000+
$0.0313