BLM21BD222SN1L in Reel by Murata | Ferrite Beads | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21BD222SN1L

BLM Series 0805 2.25 kOhm 200 mA 0.6 DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Murata BLM21BD222SN1L - Technical Attributes
Attributes Table
Impedance: 2.25kΩ
Rated Current: 200mA
DC Resistance-Max: 0.6Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
30000
Multiple Of:
3000
Total
$1,398.00
USD
Quantity
Unit Price
3,000
$0.0485
6,000
$0.0477
12,000
$0.0469
15,000
$0.0466
45,000+
$0.0451