Manufacturer Part #
BLM21BD102SN1D
BLM Series 0805 1 kOhm 200 mA 0.4 DCR Surface Mount Ferrite Bead
Product Specification Section
Murata BLM21BD102SN1D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM21BD102SN1D - Technical Attributes
Attributes Table
Impedance: | 1kΩ |
Rated Current: | 200mA |
DC Resistance-Max: | 0.4Ω |
Case Size: | 0805 (2012 Metric) |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,690
USA:
1,690
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.225
15
$0.171
100
$0.133
400
$0.105
2,000+
$0.0726
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount