BLM21AG601SN1D in Reel by Murata | Ferrite Beads | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21AG601SN1D

BLM Series 0805 600 Ohm 600 mA 0.21 DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Murata BLM21AG601SN1D - Technical Attributes
Attributes Table
Impedance: 600Ω
Rated Current: 600mA
DC Resistance-Max: 0.21Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Features & Applications

The BLM21AG601SN1D is a Surface Mount Inductor type Ferrite Bead with rated current of 600 mA.

Features:

  • Impedance @ Frequency: 600 Ohm @ 100MHz
  • Current Rating: 600 mA
  • DC Resistance (DCR): 210 mOhm Max
  • Filter Type: Differential Mode - Single
  • Package / Case: 0805 (2012 Metric)
  • Mounting Type: Surface Mount 
  • Height (Max): 0.041" (1.05mm)
  • Size / Dimension: 0.079" L x 0.049" W (2.00mm x 1.25mm)
Read More...
Pricing Section
Global Stock:
12,000
USA:
12,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$161.60
USD
Quantity
Unit Price
4,000
$0.0404
8,000
$0.0397
12,000
$0.0393
16,000+
$0.0387