text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21AG471SN1D

BLM21 Series 0805 470 Ohm 700 mA 190 mOhm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2214
Product Specification Section
Murata BLM21AG471SN1D - Technical Attributes
Attributes Table
Impedance: 470Ω
Rated Current: 700mA
DC Resistance-Max: 190mΩ
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$136.80
USD
Quantity
Unit Price
4,000
$0.0342
8,000
$0.0337
16,000
$0.0331
20,000
$0.0329
60,000+
$0.0319