text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21AG151SN1D

BLM Series 0805 150 Ohm 800 mA 0.1 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM21AG151SN1D - Technical Attributes
Attributes Table
Impedance: 150Ω
Rated Current: 800mA
DC Resistance-Max: 0.1Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$141.60
USD
Quantity
Unit Price
4,000
$0.0354
8,000
$0.0349
16,000
$0.0343
20,000
$0.0341
60,000+
$0.0331