text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18SG330SN1D

BLM Series 8 mOhm 6 A 0603 (1608 metric) Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM18SG330SN1D - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 33Ω
Tolerance (%): ±25%
Rated Current: 6A
DC Resistance-Max: 8mΩ
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$125.20
USD
Quantity
Unit Price
4,000
$0.0313
8,000
$0.0308
16,000
$0.0303
20,000
$0.0302
60,000+
$0.0292