text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18KG102SN1D

Ferrite Chip Bead 1kOhm 1A 2-Pin 0603 SMD Paper T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2439
Product Specification Section
Murata BLM18KG102SN1D - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 1000Ω
Tolerance (%): ±25%
Rated Current: 1A
DC Resistance-Max: 0.2Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$72.40
USD
Quantity
Unit Price
4,000
$0.0181
12,000
$0.0176
20,000
$0.0174
40,000
$0.0171
80,000+
$0.0167