Manufacturer Part #
BLM18KG102SH1D
FERRITE BEAD 1 KOHM 0603 1LN
Product Specification Section
Murata BLM18KG102SH1D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM18KG102SH1D - Technical Attributes
Attributes Table
Filter Type: | Power-Line |
No of Elements: | 1 |
Impedance: | 1000Ω |
Tolerance (%): | ±25% |
Rated Current: | 1A |
DC Resistance-Max: | 0.2Ω |
Case Size: | 0603 (1608 Metric) |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
504,000
Germany (Online Only):
504,000
Factory Lead Time:
11 Weeks
Quantity
Unit Price
4,000
$0.0097
12,000
$0.0094
40,000
$0.0091
80,000
$0.0089
160,000+
$0.0086
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount