Manufacturer Part #
BLM18HG471SN1D
BLM Series 0603 470 Ohm 220 mA 0.85 Ohm DCR Surface Mount Ferrite Bead
Product Specification Section
Murata BLM18HG471SN1D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM18HG471SN1D - Technical Attributes
Attributes Table
Impedance: | 470Ω |
Rated Current: | 200mA |
DC Resistance-Max: | 0.85Ω |
Case Size: | 0603 (1608 Metric) |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Stud Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.0153
12,000
$0.0149
20,000
$0.0148
60,000
$0.0144
100,000+
$0.0141
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Stud Mount