text.skipToContent text.skipToNavigation
Product Specification Section
Murata BLM18EG601SN1D - Technical Attributes
Attributes Table
Impedance: 600Ω
Rated Current: 500mA
DC Resistance-Max: 0.35Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
80,000
USA:
80,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$224.00
USD
Quantity
Web Price
4,000
$0.056
8,000
$0.0551
12,000
$0.0546
20,000
$0.0539
40,000+
$0.0525