text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18EG101TN1D

BLM Series 0603 100 Ohm 2 A 0.045 Ohm DCR Surface Mount Chip Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2330
Product Specification Section
Murata BLM18EG101TN1D - Technical Attributes
Attributes Table
Impedance: 100Ω
Rated Current: 2000mA
DC Resistance-Max: 0.045Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
128,000
USA:
64,000
Germany (Online Only):
64,000
120,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$222.40
USD
Quantity
Unit Price
4,000
$0.0556
8,000
$0.0546
12,000
$0.0541
16,000
$0.0537
20,000+
$0.0525