text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18BB100SN1D

BLM Series 0603 10 Ohm 700 mA 0.15 DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM18BB100SN1D - Technical Attributes
Attributes Table
Impedance: 10Ω
Rated Current: 700mA
DC Resistance-Max: 0.1Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Features & Applications

Murata Electronics is a global leader in EMC Solutions using its ceramic dielectric and ferrite technologies to produce high performance EMI suppression filters. Murata’s EMI offering consists of several solutions: ferrite beads, terminal capacitors, and common mode chokes.

One of the more popular methods for reducing EMI is the use of ferrite chip beads. These ferrite chips have physical and constructional properties that make them ideal filters. They also are very simple to install because there is no need for a ground design. 

Murata Electronics, in the BLM series, offers application specific solutions. The BLM series is comprised of R series (for digital interface), A series (for standard), B series (for high speed signal), P series (for large current), and H/E/G series (for GHz range noise suppression).

Murata Electronics’ surface mount ferrite beads are available in standard EIA packages ranging from 0201 to 1806. The also offer EMI Ferrite chip beads in an array package.

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20000
Multiple Of:
4000
Total
$144.00
USD
Quantity
Unit Price
4,000
$0.0075
16,000
$0.0072
40,000
$0.007
100,000
$0.0069
160,000+
$0.0066