Manufacturer Part #
BLM18AG601SN1D
BLM Series 0603 600 Ohm 500 mA 0.38 Ohm DCR Surface Mount Ferrite Bead
| |||||||||||
| |||||||||||
Mfr. Name: | Murata | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Murata BLM18AG601SN1D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM18AG601SN1D - Technical Attributes
Attributes Table
Impedance: | 600Ω |
Rated Current: | 500mA |
DC Resistance-Max: | 380mΩ |
Case Size: | 0603 (1608 Metric) |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
4,000
$0.0069
16,000
$0.0067
40,000
$0.0065
100,000
$0.0064
160,000+
$0.0061
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.0165 / Stock: 228,000 Qty: 4,000+$0.0165 Stock: 228,000
- Reel Qty: 4,000+ / Unit Price: $0.0165 / Stock: 0 Qty: 4,000+$0.0165 Stock: 0
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.0069 / Stock: 0 Qty: 4,000+$0.0069 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0069 / Stock: 352,000 Qty: 4,000+$0.0069 Stock: 352,000
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount