Manufacturer Part #
BLM18AG601SH1D
BLM Series 0603 600 Ω 500 mA 380 mΩ DCR Surface Mount Ferrite Bead
Product Specification Section
Murata BLM18AG601SH1D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM18AG601SH1D - Technical Attributes
Attributes Table
Impedance: | 600Ω |
Rated Current: | 500mA |
DC Resistance-Max: | 380mΩ |
Case Size: | 0603 (1608 Metric) |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000
$0.0201
12,000
$0.0196
20,000
$0.0194
40,000
$0.0191
80,000+
$0.0186
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount