text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18AG151SN1D

BLM Series 0603 150 Ohm 500 mA 025 DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2303
Product Specification Section
Murata BLM18AG151SN1D - Technical Attributes
Attributes Table
Impedance: 150Ω
Rated Current: 500mA
DC Resistance-Max: 0.25Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$65.60
USD
Quantity
Unit Price
4,000
$0.0164
12,000
$0.016
20,000
$0.0158
60,000
$0.0155
100,000+
$0.0151