Manufacturer Part #
BLM18AG121SN1D
BLM Series 0603 120 Ω 500 mA 0.18 DCR Surface Mount Ferrite Bead
| |||||||||||
| |||||||||||
Mfr. Name: | Murata | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Murata BLM18AG121SN1D - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Murata BLM18AG121SN1D - Technical Attributes
Impedance: | 120Ω |
Rated Current: | 500mA |
DC Resistance-Max: | 0.18Ω |
Case Size: | 0603 (1608 Metric) |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Features & Applications
Murata Electronics is a global leader in EMC Solutions using its ceramic dielectric and ferrite technologies to produce high performance EMI suppression filters. Murata’s EMI offering consists of several solutions: ferrite beads, terminal capacitors, and common mode chokes.
One of the more popular methods for reducing EMI is the use of ferrite chip beads. These ferrite chips have physical and constructional properties that make them ideal filters. They also are very simple to install because there is no need for a ground design.
Murata Electronics, in the BLM series, offers application specific solutions. The BLM series is comprised of R series (for digital interface), A series (for standard), B series (for high speed signal), P series (for large current), and H/E/G series (for GHz range noise suppression).
Murata Electronics’ surface mount ferrite beads are available in standard EIA packages ranging from 0402 to 1806. The also offer EMI Ferrite chip beads in an array package.
Available Packaging
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.0069 / Stock: 0 Qty: 4,000+$0.0069 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0173 / Stock: 136,000 Qty: 4,000+$0.0173 Stock: 136,000
- Reel Qty: 4,000+ / Unit Price: $0.0173 / Stock: 0 Qty: 4,000+$0.0173 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0069 / Stock: 348,000 Qty: 4,000+$0.0069 Stock: 348,000
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount