text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15PX181SN1D

Ferrite Bead, 0402, 1.5A Rohs Compliant Yes

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Murata BLM15PX181SN1D - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 180Ω
Tolerance (%): ±25%
Rated Current: 1.5A
DC Resistance-Max: 0.09Ω
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100,000
USA:
100,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$205.00
USD
Quantity
Unit Price
10,000
$0.0205
20,000
$0.0202
30,000
$0.02
40,000
$0.0199
50,000+
$0.0195
Product Variant Information section