BLM15EG121SN1D in Cut Tape by Murata | Ferrite Beads | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15EG121SN1D

BLM Series 0402 120 Ohm 1.5 A 95 mDCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1821
Product Specification Section
Murata BLM15EG121SN1D - Technical Attributes
Attributes Table
Impedance: 120Ω
Rated Current: 1500mA
DC Resistance-Max: 0.095Ω
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
999
USA:
999
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.22
USD
Quantity
Unit Price
1
$0.22
20
$0.168
150
$0.133
1,000
$0.099
5,000+
$0.0705