text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15BX750SN1D

BLM Series 0402 75 Ω 600 mA 0.15 Ω DCR Surface Mount Chip Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2348
Product Specification Section
Murata BLM15BX750SN1D - Technical Attributes
Attributes Table
Impedance: 75Ω
Rated Current: 600mA
DC Resistance-Max: 150mΩ
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$135.00
USD
Quantity
Unit Price
10,000
$0.0135
20,000
$0.0133
40,000
$0.0131
150,000+
$0.0127