Manufacturer Part #
BLM15BD601SN1D
BLM Series 0402 600 Ohm 200 mA 0.65 DCR Surface Mount Ferrite Bead
| |||||||||||
| |||||||||||
Mfr. Name: | Murata | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Murata BLM15BD601SN1D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM15BD601SN1D - Technical Attributes
Attributes Table
Impedance: | 600Ω |
Rated Current: | 200mA |
DC Resistance-Max: | 0.65Ω |
Case Size: | 0402 (1005 Metric) |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Features & Applications
The BLM15BD601SN1D is a 600 Ohm, 200 mA, 0.65 DCR Surface Mount Ferrite Bead, designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted.
It can be minimize attenuation of the signal waveform due to its sharp impedance characteristics
Features:
- Effective in circuit without stable ground line
- Nickel barrier structure
- Excellent solder heat resistance
- Sharp impedance characteristics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000
$0.0118
20,000
$0.0116
40,000
$0.0114
150,000+
$0.0111
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Unit Price: $0.0042 / Stock: 10,000 Qty: 10,000+$0.0042 Stock: 10,000
- Reel Qty: 10,000+ / Unit Price: $0.0042 / Stock: 0 Qty: 10,000+$0.0042 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0118 / Stock: 40,000 Qty: 10,000+$0.0118 Stock: 40,000
- ReelSelected Variant Qty: 100,000+ / Unit Price: $0.0118 / Stock: 0 Qty: 10,000+$0.0118 Stock: 0
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount