Manufacturer Part #
BLE32PN300SZ1L
Ferrite Beads Chip 30Ohm 10Ohm 100MHz 10A 1.6mOhm DCR 1210 Automotive T/R
Product Specification Section
Murata BLE32PN300SZ1L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLE32PN300SZ1L - Technical Attributes
Attributes Table
Filter Type: | Power-Line |
No of Elements: | 1 |
Impedance: | 30Ω |
Rated Current: | 10A |
DC Resistance-Max: | 1.6mΩ |
Case Size: | 1210 (3225 Metric) |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500
$0.315
3,000
$0.31
4,500+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount