text.skipToContent text.skipToNavigation

Manufacturer Part #

BLE32PN300SN1L

BLE32 Series 1210 30 Ohm 10 A 1.6 mOhm DCR Chip Power Bead

Product Specification Section
Murata BLE32PN300SN1L - Technical Attributes
Attributes Table
Filter Type: Power-Line
Impedance: 30Ω
Rated Current: 10A
DC Resistance-Max: 1.6MΩ
Case Size: 1210 (3225 Metric)
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$465.00
USD
Quantity
Unit Price
1,500
$0.31
3,000
$0.305
6,000+
$0.30