text.skipToContent text.skipToNavigation

Manufacturer Part #

BLA2ABD601SN4D

BLA Series 0804 600 Ohm 100 mA 0.8 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLA2ABD601SN4D - Technical Attributes
Attributes Table
Impedance: 600Ω
Rated Current: 100mA
DC Resistance-Max: 0.8Ω
Case Size: 0804 (2010 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,360.00
USD
Quantity
Unit Price
10,000+
$0.136