BLA2ABD221SN4D in Reel by Murata | Ferrite Beads | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BLA2ABD221SN4D

BLA Series 0805 220 Ohm 100 mA 400 MOhm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata BLA2ABD221SN4D - Technical Attributes
Attributes Table
Impedance: 220Ω
Rated Current: 100mA
DC Resistance-Max: 0.4Ω
Case Size: 0804 (2010 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,100.00
USD
Quantity
Unit Price
10,000+
$0.31
Product Variant Information section