text.skipToContent text.skipToNavigation

Manufacturer Part #

ZCAT2035-0930A

ZCAT Series 50 MHz 50 Ohm Hinged Snap On Ferrite Core with Case

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2214
Product Specification Section
TDK ZCAT2035-0930A - Technical Attributes
Attributes Table
Impedance: 50Ω
Operating Temp Range: -40°C to +85°C
Dimension: H  19.5mm x L  35mm x W  17.4mm
Pricing Section
Global Stock:
823
USA:
823
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.17
USD
Quantity
Web Price
1
$1.17
30
$1.14
125
$1.10
300
$1.08
1,250+
$1.02
Product Variant Information section