text.skipToContent text.skipToNavigation

Manufacturer Part #

NFE31PT221D1E9L

NFE Series 1206 220 pF 6 A 25 V SMT LC Combined Type EMI Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata NFE31PT221D1E9L - Technical Attributes
Attributes Table
Rated Current: 6A
Capacitance: 220pF
Case Size: 1206 (3216 Metric)
Type: LC Combined Type
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$392.00
USD
Quantity
Web Price
2,000
$0.196
4,000
$0.192
6,000
$0.19
8,000
$0.188
10,000+
$0.183