text.skipToContent text.skipToNavigation

Manufacturer Part #

NFE31PT152Z1E9L

NFE Series 1206 1500 pF 6 A 25 V SMT LC Combined Type EMI Filter

Product Specification Section
Murata NFE31PT152Z1E9L - Technical Attributes
Attributes Table
Rated Current: 6A
Capacitance: 1500pF
Rated Voltage: 25V
Operating Temp Range: -40°C to +85°C
Case Size: 1206 (3216 Metric)
Dimension: H  1.75mm x L  3.2mm x W  1.6mm
Type: LC Combined Type
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.59
USD
Quantity
Web Price
1
$0.59
15
$0.495
50
$0.455
250
$0.40
1,000+
$0.355