NFE31PT101C1E9L in Cut Tape by Murata | EMI Filters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NFE31PT101C1E9L

NFE Series 1206 (3216) 100 pF 6 A 25 V Chip Capacitor Type EMI Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1842
Product Specification Section
Murata NFE31PT101C1E9L - Technical Attributes
Attributes Table
Rated Current: 6A
Capacitance: 100pF
Rated Voltage: 25V
Operating Temp Range: -40°C to +85°C
Case Size: 1206 (3216 Metric)
Dimension: H  1.75mm x L  3.2mm x W  1.6mm
Type: LC Combined Type
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,678
USA:
4,678
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.64
USD
Quantity
Unit Price
1
$0.64
15
$0.545
50
$0.50
250
$0.445
1,000+
$0.395