MPZ1608R391ATA00 in Reel by TDK | EMI Filters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MPZ1608R391ATA00

MPZ Series 0603 390 Ω 1.2 A 120 mΩ DCR SMT Power Line Chip Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
TDK MPZ1608R391ATA00 - Technical Attributes
Attributes Table
Impedance: 390Ω
Rated Current: 1.2A
DC Resistance-Max: 120mΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$74.80
USD
Quantity
Unit Price
4,000
$0.0187
8,000
$0.0184
12,000
$0.0182
16,000
$0.0181
20,000+
$0.0177